ARCOL / Ohmite AH Single-Phase Dual-Stage EMI Filters

ARCOL / Ohmite AH Single-Phase Dual-Stage Electromagnetic Interference (EMI) Filters provide superior performance when used in applications with low impedance loads controlling pulsed, continuous, and intermittent interference noise. ARCOL / Ohmite AHSingle-Phase Dual-Stage EMI Filters also targets applications with high levels of outlet power-borne interference. The series offers 250VAC maximum continuous operating voltage and a 1A to 50A current range.

Features

  • Double-stage filters
  • Medical version available
  • Superior performance
  • Chassis-mounting

Specifications

  • 250VAC maximum continuous operating voltage
  • 50Hz / 60Hz operating frequency
  • 1A to 50A current ratings at +40°C
  • -25°C to +85°C operating temperature range

Applications

  • Power systems
  • Electronic equipment
  • Frequency converters
  • Stepper motor drives
  • Uninterruptible power supplies (UPS) / inverters

Circuit Diagram

Application Circuit Diagram - ARCOL / Ohmite AH Single-Phase Dual-Stage EMI Filters
Published: 2020-02-12 | Updated: 2022-03-10