Omron Industrial Automation D4E Coolant-Resistant Limit Switch

Omron Industrial Automation D4E Coolant-Resistant Limit Switch is oil-resistant and designed to meet needs in applications such as machine tools, processing machines, and the manufacturing of automotive parts. An Omron-developed rubber seal dramatically increases the durability against coolant exposure. The durability of this coolant-resistant model is 4 times longer than the standard model. The switch comes pre-wired with an M12, 4-pin connector on a 0.3-meter cable which allows for quick and correct connection saving customers' maintenance cost.

Features

  • Coolant-resistant seal prevents contamination of switching contacts
  • Extended service life up to 4 years compared to limit switches with a general-purpose seal
  • Rubber seal dramatically increases the durability against coolant exposure
  • The durability of the "Coolant-Resistant Model" is 4 times longer than standard (Non-resistant) model
  • Quick and correct connection saves customers' maintenance cost

Applications

  • Machine Tool
  • Processing Machine
  • Automotive Part Manufacturing
Published: 2012-10-18 | Updated: 2022-03-11