Semtech RClamp0512TQ Low Capacitance RailClamp®
Semtech RClamp0512TQ Low Capacitance RailClamp® provides 2-line surge and ESD protection on high-speed ports. Semtech RClamp0512TQ integrates low capacitance, surge-rated steering diodes with a high power transient voltage suppressor (TVS). These devices clamping voltage is minimized with snap-back or "crow-bar" technology. Each RClamp0512TQ protects two 5V lines.The RClamp0512TQ Diodes are available in 1mm x 0.6mm with a nominal height of 0.4mm. These devices are offered in a 3-pin SGP1006N3T package and the leads are finished with lead-free NiAu. Typical applications include automotive applications, industrial equipment, and USB 2.0.
Features
- Transient protection to
- IEC 61000-4-2 (ESD) 30kV (Air), 30kV (Contact)
- IEC 61000-4-4 (EFT) 4kV (5/50ns)
- IEC 61000-4-5 (Lightning) 20A (8/20μs)
- ISO-10605 (ESD) 30kV (Air), 30kV (Contact)
- Qualified to AEC-Q100, Grade 1
- 0.6mm2 very small PCB area
- Protects two high-speed data lines
- 5V working voltage
- 3pF maximum low capacitance
- 0.075Ω (typical) dynamic resistance
- Solid-state silicon-avalanche technology
Applications
- Automotive applications
- Industrial equipment
- Integrated magnetics/RJ-45 connectors
- 10/100/1000 Ethernet
- 2.5GbE
- USB 2.0
Videos
RClamp0512TQ Nominal Dimensions
Published: 2017-07-18
| Updated: 2023-05-17