Taiwan Semiconductor BAT Schottky Barrier Diodes
Taiwan Semiconductor BAT Schottky Barrier Diodes are designed with high-speed switching capabilities. These diodes offer low forward voltage, 200mA forward current, and high efficiency. The BAT Schottky barrier diodes comply with RoHS and Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards. These diodes are used in reverse polarity protection, voltage clamping, high-speed switching, inverters, adapters, and line termination applications.Features
- Fast switching speed
- Low forward voltage
- High efficiency
- 200mA forward current
- Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards
- RoHS compliant
- Molding compound meets UL 94V-0 flammability rating
Applications
- Reverse polarity protection
- Voltage clamping
- High-speed switching
- Inverters
- Adapters
- Line termination
View Results ( 41 ) Page
| Part Number | Datasheet | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Pd - Power Dissipation | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|
| BAT54BR-G RFG | ![]() |
|||||||||
| BAT42WSH RRG | ![]() |
200 mA | 30 V | 1 V | 4 A | 500 nA | 200 mW | - 55 C | + 125 C | |
| BAT54CH RFG | ![]() |
200 mA | 30 V | 800 mV | 600 mA | 2 uA | 200 mW | - 55 C | + 125 C | |
| BAT54CWH RFG | ![]() |
200 mA | 30 V | 800 mV | 600 mA | 2 uA | 200 mW | - 55 C | + 125 C | |
| BAT54SH RFG | ![]() |
200 mA | 30 V | 800 mV | 600 mA | 2 uA | 200 mW | - 55 C | + 125 C | |
| BAT54SWH RFG | ![]() |
200 mA | 30 V | 800 mV | 600 mA | 2 uA | 200 mW | - 55 C | + 125 C | |
| BAT54WH RFG | ![]() |
200 mA | 30 V | 800 mV | 600 mA | 2 uA | 200 mW | - 55 C | + 125 C | |
| BAT43W RHG | ![]() |
200 mA | 30 V | 1 V | 4 A | 500 nA | 200 mW | 30 V | - 55 C | + 125 C |
| BAT54A RFG | ![]() |
200 mA | 30 V | 1 V | 600 mA | 2 uA | - 55 C | + 125 C | ||
| BAT54 RFG | ![]() |
200 mA | 30 V | 1 V | 600 mA | 2 uA | - 55 C | + 125 C |
Published: 2025-03-13
| Updated: 2025-06-02