TDK-Lambda KM 15-40W Medical AC-DC Power Supplies
TDK-Lambda KM 15-40W Medical AC-DC Power Supplies are small, lightweight, PCB board mountable power supplies with wide range input of 90VAC to 230VAC, 47Hz to 440Hz, or 100VDC to 375VDC. The high-efficiency TDK-Lambda KM series features medical safety certifications (4kVAC input-output) and is Class II with no ground needed. Typical applications include medical, industrial, test, communication, and broadcast.
View Results ( 22 ) Page
| Part Number | Datasheet | Description | Output Power | Input Voltage | Manufacturer |
|---|---|---|---|---|---|
| KMS15-5 | ![]() |
Power Supplies - Board Mount 15W 5V 3A Medical, 115-230VAC | 15 W | 115 VAC to 230 VAC | TDK-Lambda |
| KMD15-1515 | ![]() |
Power Supplies - Board Mount 15W 15V - 15V 0.5A -15V 0.5A Medical | 15 W | 115 VAC to 230 VAC | TDK-Lambda |
| KMD40-512 | ![]() |
Power Supplies - Board Mount 40W 5V 12V 5A Medical, 115-230VAC | 40 W | 115 VAC to 230 VAC | TDK-Lambda |
| KMS40-24 | ![]() |
Power Supplies - Board Mount 40W 24V 1.67A Medical, 115-230VAC | 40 W | 115 VAC to 230 VAC | TDK-Lambda |
| KMT15-51212 | ![]() |
Power Supplies - Board Mount 15W 5V 2A | 15 W | 115 VAC to 230 VAC | TDK-Lambda |
| KMD40-524 | ![]() |
Power Supplies - Board Mount 40W 5V 24V 5A Medical, 115-230VAC | 40 W | 115 VAC to 230 VAC | TDK-Lambda |
| KMS40-3P3 | ![]() |
Power Supplies - Board Mount 26W 3.3V 8A | 26.4 W | 90 VAC to 264 VAC | TDK-Lambda |
| KMD15-1212 | ![]() |
Power Supplies - Board Mount 15W 12V - 12V 0.625A -12V 0.625A Medical | 15 W | 115 VAC to 230 VAC | TDK-Lambda |
| KMD15-55 | ![]() |
Power Supplies - Board Mount 15W 5V - 5V 1.5A -5V 1.5A Medical | 15 W | 115 VAC to 230 VAC | TDK-Lambda |
| KMD40-1212 | ![]() |
Power Supplies - Board Mount 40W 12V - 12V 1.67A -12V 1.67A Medical | 40 W | 115 VAC to 230 VAC | TDK-Lambda |
Published: 2017-01-11
| Updated: 2022-07-07