TDK-Lambda CC Series DC-DC Converters

TDK-Lambda CC Series DC-DC Converters offer high density, output voltages of 3.3V, 5V, 12V, and 15Vdc and output power ratings of 3W to 30W. The CC modules are available in through-hole or SMT packages, with or without a shielded metal case. They are suitable for extended temperature range applications from -40°C to +85°C, and fully regulated with high efficiency (92% typical). TDK-Lambda CC Series DC-DC Converters are ultra-compact, fully isolated converters that feature a wide range of DC inputs (24V or 48V nominal), making them ideal for telecom, test, industrial, and broadcast applications.

Features

  • Compact footprint, low profile
  • Through-hole or SMT versions
  • 5V, 12V, 24V, and 48V Inputs
  • 3.3 to 30V1 single, ±12 to 15V dual outputs
  • Output voltage adjustment
  • Input - output isolation
  • RoHS compliant
  • 5-year warranty
  • Self-contained
  • Multiple input voltage configurations

Applications

  • Industrial
  • Test
  • Communications
  • Broadcast
Published: 2013-03-06 | Updated: 2022-03-11