TE Connectivity / AMP Connectors 0.6mm CL High-Speed CHAMP Docking Connectors

TE Connectivity / AMP Connectors 0.6mm CL High-Speed CHAMP Docking Connectors are designed for high-density, low-profile shield applications with two rows of contact on 0.6mm centerlines. Features include contacts on the 0.6mm centerline to save 30% linear board space and a 3.8mm low profile housing, resulting in a 25% smaller connector height compared to existing 0.8mm centerline docking connectors. In high-frequency signals, these connectors provide higher reliability and performance than existing 0.5mm pitch docking connectors. TE Connectivity / AMP Connectors 0.6mm CL High-Speed CHAMP Docking Connectors are compliant with industry transmission standards, including USB 3.0, DisplayPort, and HDMI for high definition differential signaling protocols. These connectors are well-suited for applications such as tablet PCs, laptop PCs, smartphones, mobile internet devices, and handheld devices.

Features

  • Strong sense of contacting from the side latches when pushing/pulling
  • High definition differential signal of HDMI, DisplayPort transmission compliance
  • Polarization and guide rail prevents mismating
  • USB 3.0 transmission compliance
  • Guaranteed 10,000 plug-ins

Applications

  • Tablet PCs
  • Laptop PCs
  • Mobile internet devices
  • Smartphones
  • Handheld devices
View Results ( 3 ) Page
Part Number Datasheet Description Gender Termination Style Mounting Angle
2129260-2 2129260-2 Datasheet I/O Connectors 40P RECEPTACLE .6MM R/A DOCKING Female Solder Right Angle
2129276-1 2129276-1 Datasheet I/O Connectors 40P CABLE MNT PLUG CHAMP DOCKING Male Solder Vertical
2129261-1 2129261-1 Datasheet I/O Connectors 40P PLUG, CRADLE MNT CHAMP DOCKING Male Solder Vertical
Published: 2011-09-13 | Updated: 2022-03-11