Texas Instruments TMS320F2837xD Delfino Dual-Core MCUs
Texas Instruments TMS320F2837xD Delfino Dual-Core Microcontrollers are a 32-bit floating-point microcontroller unit (MCU) designed for advanced closed-loop control applications. These can include industrial drives and servo motor control; solar inverters and converters; digital power; transportation; and power line communications. The F2837xD supports a new dual-core C28x architecture that significantly boosts system performance while integrated analog and control peripherals. This allows designers to consolidate control architectures and eliminate multiprocessor use in high-end systems. This family features two CLA real-time control co-processors. The CLA is an independent 32-bit floating-point processor that runs at the same speed as the main CPU. The CLA responds to peripheral triggers and executes code concurrently with the main C28x CPU. This parallel processing capability can effectively double the computational performance of a real-time control system.Features
- Dual-Core Architecture
- TMS320C28x 32-Bit CPU
- 200MHz
- IEEE 754 Single-Precision Floating-Point
- Trigonometric Math Unit (TMU)
- Viterbi/Complex Math Unit (VCU-II)
- Two Programmable Control Law Accelerators (CLA)
- 200MHz
- IEEE 754 Single-Precision Floating-Point
- Executes Code Independently of Main CPU
- On-Chip Memory
- 512KB (256KW) or 1MB (512KW) of Flash (ECC-Protected)
- 172KB (86KW) or 204KB (102KW) of RAM (ECC-Protected or Parity-Protected)
- Dual-Zone Security Supporting Third-Party Development
- Clock and System Control
- Two Internal Zero-Pin 10MHz Oscillators
- On-Chip Crystal Oscillator and External Clock Input
- Windowed Watchdog Timer Module
- Missing Clock Detection Circuitry
- 1.2V Core, 3.3V I/O Design
- System Peripherals
- Two External Memory Interfaces (EMIFs) With ASRAM and SDRAM Support
- Dual 6-Channel Direct Memory Access (DMA) Controllers
- Up to 169 Individually Programmable, Multiplexed General-Purpose Input/Output (GPIO) Pins With Input Filtering
- Expanded Peripheral Interrupt Controller (ePIE)
- Multiple Low-Power Mode (LPM) Support With External Wakeup
- Communications Peripherals
- USB 2.0 (MAC + PHY)
- Support for 12-Pin 3.3V-Compatible Universal Parallel Port (uPP) Interface
- Two Controller Area Network, D_CAN, Modules (Pin-Bootable)
- Three High-Speed (up to 50-MHz) SPI Ports (Pin-Bootable)
- Two Multichannel Buffered Serial Ports (McBSPs)
- Four Serial Communications Interfaces (SCIs) (Pin-Bootable)
- Two I2C Interfaces (Pin-Bootable)
- Analog Subsystem
- Up to Four Analog-to-Digital Converters (ADCs)
- 16-Bit Mode
- 1.1 MSPS Each (up to 4.4MSPS System)
- Differential
- Up to 12 External Channels
- 12-Bit Mode
- 3.5 MSPS Each (up to 14MSPS System Throughput)
- Single-Ended Inputs
- Up to 24 External Channels
- Single Sample-and-Hold (S/H) on Each ADC
- HW Integrated Post-Processing of ADC Conversions
- Saturating Offset Calibration
- Error From Setpoint Calculation
- High, Low, and Zero-Crossing Compare, With Interrupt Capability
- Trigger-to-Sample Delay Capture
- 16-Bit Mode
- Eight Windowed Comparators With 12-Bit Digital-to-Analog Converter (DAC) References
- Three 12-Bit Buffered DAC Outputs
- Up to Four Analog-to-Digital Converters (ADCs)
- Enhanced Control Peripherals
- 24 PWM Channels With Enhanced Features
- 16 High-Resolution Pulse Width Modulator (HRPWM) Channels
- High Resolution on Both A and B Channels of 8 PWM Modules
- Dead-Band Support (on Both Standard and High Resolution)
- Six Enhanced Capture (eCAP) Modules
- Three Enhanced Quadrature Encoder Pulse (eQEP) Modules
- Eight Sigma-Delta Filter Module (SDFM) Input Channels, 2 Parallel Filters per Channel
- Standard SDFM Data Filtering
- Comparator Filter for Fast Action for Out of Range
Applications
- Advanced Driver Assistance Systems (ADAS)
- Building automation
- Electronic Point of Sale
- Electric vehicle/Hybrid Electric Vehicle (EV/HEV) powertrain
- Factory automation
- Grid infrastructure
- Industrial transport
- Medical, healthcare, and fitness
- Motor drives
- Power delivery
- Telecom infrastructure
- Test and measurement
Additional Resources
Functional Block Diagram

Videos
Published: 2015-11-30
| Updated: 2025-02-27