Nexperia Small-Signal MOSFETs (SSMOS) for Portables
Nexperia Small-Signal MOSFETs (SSMOS) for Portables offer WLCSP and leadless DFN packages for mobile and portable applications. The Nexperia SSMOS packages provide an extremely small DFN solution in today's commonly used pitch size of 0.35mm. An ideal replacement solution where space is paramount, these ultra-small packages offer significant space efficiency while providing minimal effort on assembly adjustment. Available in both N-channel and P-channel, all parts are equipped with ESD protection of >2kV and with a high power capability of >1300mW.The package options for the Nexperia Small-Signal MOSFETs include the ultra-low-profile DFN0603, which measures only 0.63mm x 0.33mm x 0.25mm. This package uses 13% less space than MOSFETs in the next smallest package, DFN0604. Additionally, this size reduction has been achieved without compromising device performance, as the RDS(on) of these devices has been reduced by 74%, helping to improve efficiency and thereby enabling wearable equipment designers to achieve even greater power density.
Features
- PMPB09R1XN, PMPB10R3XN, PMPB14R8XN
- 30V VDS, N-channel enhancement mode Field-Effect Transistor (FET)
- 2mmm x 2mm x 0.65mm leadless medium power DFN2020M-6 (SOT1220-2) SMD plastic package
- PMPB19R0UPE, PMDXB290UNE
- 20V, P-channel enhancement mode Field-Effect Transistor (FET)
- PMPB19R0UPE 2mm x 2mm x 0.65mm leadless medium power DFN2020M-6 (SOT1220-2) SMD plastic package
- PMDXB290UNE 1.1mm x 1mm x 0.37mm leadless thermal enhanced ultrathin small outline package DFN1010B-6 (SOT1216)
- Package options include ultra-low-profile DFN0603
- Replacement of larger packages - performance improvements in wafer technology and package technology enable higher electrical and thermal performance on a smaller footprint
- High power capability
- Pitch size compatibility across DFN0606 and DFN1006
- Improved RDS(on) performance
Applications
- Load switching
- Wireless charging
- Battery switch
- LED driver
- Charging switch for portable devices
- Hard disk and computing power management
- Power management in battery-driven portables
- Level translator
- DC/DC conversion
- Relay driver
- High-speed line driver
Videos
Space Savings Comparison
View Results ( 16 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| PMCA14UNYL | ![]() |
MOSFETs SOT8007 N-CH 12V 11A |
| PMCB60XNEZ | ![]() |
MOSFETs SOT8026 N-CH 30V 3.5A |
| PMPB07R3ENAX | ![]() |
MOSFETs SOT1220 N-CH 30V 12A |
| PMPB07R3ENX | ![]() |
MOSFETs SOT1220 N-CH 30V 12A |
| PMPB33XPZ | ![]() |
MOSFETs PMPB33XP/SOT1220/DFN2020MD-6 |
| PMX100UNZ | ![]() |
MOSFETs SOT8013 N-CH 20V 1.3A |
| PMX300UNEZ | ![]() |
MOSFETs SOT8013 N-CH 30V .82A |
| PMX400UPZ | ![]() |
MOSFETs SOT8013 P-CH 20V .9A |
| NX138AKHH | ![]() |
MOSFETs SOT8001 N-CH 60V .26A |
| NX138AKMYL | ![]() |
MOSFETs SOT883 N-CH 60V .27A |
Published: 2021-02-24
| Updated: 2025-07-15