Panasonic PAN9520 Evaluation Kit

Panasonic PAN9520 Evaluation Kit is an all-inclusive and comprehensive kit that supports rapid prototyping with the Panasonic PAN9520 Embedded Wi-Fi® Module. The kit features an Arduino form factor board that has the PAN9520 RF module with 4MB or 1MB of flash memory, a 40MHz crystal oscillator, and a chip antenna onboard. The evaluation kit supports the Espressif Integrated Development Framework (ESP-IDF), which can be used to develop software for a variety of applications. ESP-IDF also has numerous software examples that can be utilized to speed up application development. The PAN9520 series supports both access and station mode for connection in most Wi-Fi applications. Panasonic PAN9520 Evaluation Kit comes with at least 43 programmable GPIOs that can be set for any preferable functionality such as sensors.

Features

  • PAN9520 module (4MB Flash / 2MB SRAM variant)
  • Segger J-Link onboard debugger
  • FTDI UART-USB converter
  • Arduino UNO R3 header (master and slave mode)
  • 4 user buttons
  • 3 user LEDs
  • u.FL connector
  • Native USB interface
  • Camera interface
  • Access to all module GPIOs
Published: 2021-06-21 | Updated: 2022-03-11