Switchcraft RMAS1 Mic Splitter

Switchcraft RMAS1 Mic Splitter is a passive 3-way transformer-isolated microphone splitter ideal for sending a single balanced audio input to 3 unique destinations. The RMAS1 mic splitter is available with either Jensen or premium custom transformers to provide 100% isolation from noise and a truly uncolored audio output.

Features

  • Single balanced audio input
  • Output to three different destinations
  • Incorporates premium custom transformer
  • 100% isolation from noise
  • Pure and uncolored audio output

Specifications

  • 3-channels
  • 1 x XLR analog input
  • 3 x XLR analog outputs
Published: 2014-06-24 | Updated: 2022-03-11