MF-RHT Series Resettable Fuses - PPTC

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC 4.5A 16V RADIAL LEADED HI-TEMP 12 536In Stock
Min.: 1
Mult.: 1

MF-RHT PCB Mount Radial 4.5 A 16 VDC 7.8 A 100 A 54 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 11 394In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8 805In Stock
Min.: 1
Mult.: 1
: 1 000

MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V .7A-HD 40A MAX 5 169In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 3 491In Stock
Min.: 1
Mult.: 1

MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP 7 300In Stock
Min.: 1
Mult.: 1

MF-RHT PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 30V .5A-HD 40A MAX 1 876In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RHT PCB Mount Radial 500 mA 30 VDC 920 mA 40 A 1.1 Ohms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP 261In Stock
Min.: 1
Mult.: 1

MF-RHT PCB Mount Radial 1 A 30 V 180 mOhms - 40 C + 125 C AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP 1 173In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RHT PCB Mount Radial 1 A 30 V 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP 1 272In Stock
6 000Expected 6/5/2026
Min.: 1
Mult.: 1

MF-RHT PCB Mount Radial 13 A 16 VDC 24 A 100 A 10 mOhms - 40 C + 125 C 10.2 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 32V RADIAL LEADED HI-TEMP 1 992In Stock
Min.: 1
Mult.: 1

MF-RHT PCB Mount Radial 2 A 32 VDC 3.8 A 50 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 32V RADIAL LEADED HI-TEMP 4 822In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RHT PCB Mount Radial 2 A 32 VDC 3.8 A 50 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 2.0A 32V RADIAL LEADED HI-TEMP 2 012In Stock
Min.: 1
Mult.: 1
: 4 000

MF-RHT PCB Mount Radial 2 A 32 VDC 3.8 A 50 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 3.0A 16V RADIAL LEADED HI-TEMP 2 229In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RHT PCB Mount Radial 3 A 16 VDC 6 A 100 A 79 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP 1 247In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RHT PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP 1 086In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RHT PCB Mount Radial 5 A 16 VDC 9 A 100 A 45 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.7A 30V RADIAL LEADED HI-TEMP
10 400Expected 6/29/2026
Min.: 1
Mult.: 1

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 30V .5A-HD 40A MAX Non-Stocked Lead-Time 4 Weeks
Min.: 10 500
Mult.: 3 500

MF-RHT PCB Mount Radial 500 mA 30 V 920 mA 40 A 480 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 0.5A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 10 500
Mult.: 3 500

MF-RHT PCB Mount Radial 500 mA 30 V 920 mA 40 A 1.1 Ohms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.5A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9 000
Mult.: 3 000
: 3 000

MF-RHT PCB Mount Radial 500 mA 30 V 920 mA 40 A 1.1 Ohms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 0.5A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 8 000
Mult.: 4 000
: 4 000

MF-RHT PCB Mount Radial 500 mA 30 V 920 mA 40 A 480 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 0.5A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 8 000
Mult.: 4 000
: 4 000

MF-RHT PCB Mount Radial 500 mA 30 V 920 mA 40 A 1.1 Ohms - 40 C + 125 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 0.7A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 10 500
Mult.: 3 500

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.7A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9 000
Mult.: 3 000
: 3 000

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 0.7A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 8 000
Mult.: 4 000
: 4 000

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Ammo Pack