Multiprotocol Modules

Results: 1 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Digi Multiprotocol Modules Digi XBee 3 Low-Power LTE-M/NB-IoT, GNSS, Telit ME310G1-W1, Verizon SIM Non-Stocked Lead-Time 26 Weeks
Min.: 25
Mult.: 25

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Digi Multiprotocol Modules Digi XBee 3 Global LTE-M/NB-IoT, GNSS, 2G fallback, Telit ME310G1-WW, Verizon SIM Non-Stocked Lead-Time 26 Weeks
Min.: 25
Mult.: 25

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Olimex Ltd. Multiprotocol Modules ESP32-WROOM-32 WIFI/BLE module Non-Stocked
Min.: 1
Mult.: 1

Advantech Multiprotocol Modules POC-S199 WIFI/Bluetooth 4.1 module Non-Stocked
Min.: 1
Mult.: 1

POC-S199 Bluetooth 802.11 a/b/g/n/ac
Advantech Multiprotocol Modules New M.2 WiFi module support 2T2R Non-Stocked
Min.: 1
Mult.: 1
PPC-STAND HDMI, Serial, USB 12 V 24 V 0 C + 50 C
Advantech Multiprotocol Modules UTC-307 M.2 wifi(163),2T2R,BT4.2,A-E key Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
UTC-300 Bluetooth, BLE 802.11 a/b/g/n/ac
Advantech Multiprotocol Modules UTC-310 M.2 wifi(163),2T2R,BT4.2,A-E key Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

UTC-300 Bluetooth, BLE 802.11 a/b/g/n/ac
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules Non-Stocked
Min.: 1
Mult.: 1
RS9116 2.4 GHz, 5 GHz 20 dBm Serial 3 V 3.63 V - 40 C + 85 C u.FL 15 mm x 15.7 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n
Fanstel Multiprotocol Modules nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 chip antennas Non-Stocked Lead-Time 10 Weeks

2.4 GHz, 5 GHz 3 dBm, 19 dBm GPIO, I2C, QSPI, SPI, SWD, UART, USB 2.0 3.3 V 3.3 V - 40 C + 85 C Chip 24.5 mm x 15.5 mm BLE 802.11 a/b/g/n/ac/ax 802.15.4 Reel
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca)
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
No
MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) 863 MHz to 870 MHz, 902 MHz to 928 MHz 22 dBm Ethernet - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca)
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
No
ORCA 923 Hz to 928 Hz, 902 Hz to 915 Hz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS Bulk
Fanstel LN60E40F
Fanstel Multiprotocol Modules BT40F BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas. Non-Stocked Lead-Time 10 Weeks
Min.: 15
Mult.: 15
Reel: 15

Reel
Fanstel LR62XE
Fanstel Multiprotocol Modules Semtech SX1262 & PA LoRa module, FCC certified +30.6 dBm TX power, u.FL for antenna. NRND, Not Recommended for New Design.
Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel
Fanstel WM02E
Fanstel Multiprotocol Modules Companion nRF7002 WiFi 6 module, u.FL connector
Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel
Fanstel WM02F
Fanstel Multiprotocol Modules Companion nRF7002 WiFi 6 module, PCB antenna
Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel
Fanstel WM02P
Fanstel Multiprotocol Modules Companion nRF7002 WiFi 6 module, pads for external antenna
Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel
u-blox JODY-W263-10B
u-blox Multiprotocol Modules 88W8987, 802.11ac+BT, 2 ant pins, -30 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel
Intel AX211.NGWG
Intel Multiprotocol Modules Intel Wi-Fi 6E AX211 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, vPro Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Wi-Fi 6 AX211 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 ax
Intel BE200.D2WG.NV
Intel Multiprotocol Modules Intel Wi-Fi 7 BE200, 1216, 2x2 BE+BT, No vPro Non-Stocked Lead-Time 7 Weeks
Min.: 1 000
Mult.: 1 000

BE200
Advantech UTC-300P-W11E
Advantech Multiprotocol Modules Wifi Module (157), UTC-300 Series Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1


Espressif Systems Multiprotocol Modules SMD Module, ESP32-S0WD, 32Mbits SPI flash, UART mode, PCB antenna Non-Stocked
Min.: 650
Mult.: 650
Reel: 650

ESP32 2.4 GHz 20 dBm I2C, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2 802.11 b/g/n Reel

Espressif Systems Multiprotocol Modules SMD Module, ESP32-D0WD, 64Mbits PSRAM, 64Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650

ESP32-WROVER 2.4 GHz to 2.5 GHz 18.5 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 2.7 V 3.6 V - 40 C + 65 C 18 mm x 31.4 mm x 3.3 mm Bluetooth 802.11 b/g/n

Espressif Systems Multiprotocol Modules SMD Module, ESP32-D0WD, 64Mbits PSRAM, 32Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650

ESP32-WROVER 2.4 GHz to 2.5 GHz 18.5 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 2.7 V 3.6 V - 40 C + 65 C 18 mm x 31.4 mm x 3.3 mm Bluetooth 802.11 b/g/n

Espressif Systems Multiprotocol Modules SMD Module, ESP32-D0WD, 64Mbits PSRAM, 32Mbits SPI flash, IPEX Antenna connector Non-Stocked
Min.: 650
Mult.: 650
ESP32-WROVER 2.4 GHz to 2.5 GHz 20 dBm Serial 2.3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.5 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n
u-blox Multiprotocol Modules Wi-Fi and Bluetooth Multiradio MCU module with antenna pin Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

NINA-W10 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3.3 V 3.3 V - 40 C + 85 C PCB 10 mm x 10.6 mm x 2.2 mm Bluetooth, BLE 802.11 b/g/n Reel