Multiprotocol Modules

Results: 1 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Quectel Multiprotocol Modules
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be
Quectel Multiprotocol Modules Wi-Fi 7, triple-band support, DBS, BLE 5.3, module w/o filter?
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be Reel, Cut Tape
Quectel Multiprotocol Modules
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be
Quectel Multiprotocol Modules Wi-Fi 7, triple-band support, DBS, BLE 5.3, module w/ filter? Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 250
Reel: 250
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be Reel
Quectel Multiprotocol Modules Wi-Fi 6 (802.11ax), 2.4/5 GHz Dual-Band 1x1 + BT 5.2 + 802.15.4 Tri-Radio Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250
Reel: 250
2.4 GHz, 5 GHz SDIO, SPI, UART 3.14 V 3.46 V - 40 C + 85 C 14 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules FGS061N Development Board for Debugging
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
BLE 5.2 802.11 ax
Quectel Multiprotocol Modules Wi-Fi 6 (802.11ax), 2.4/5 GHz Dual-Band 1x1 + BT 5.2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500
BLE 5.2 802.11 ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter (pin compatible w/ TUYA LC9), 2MB Flash, Ceramic antenna, -40 105C Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 16.8 mm x 15 mm x 1.85 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter (pin compatible w/ TUYA LC9), 4MB Flash, Ceramic antenna, -40 105C Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 16.8 mm x 15 mm x 1.85 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 16.8 mm x 15 mm x 1.85 mm Bluetooth 5.2 802.11 b/g/n
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter (pin compatible w/ TUYA 2S), 2MB Flash, -40 85C Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

2.4 GHz ADC, GPIO, PWM, UART 3 V 3.6 V - 40 C + 85 C 17.91 mm x 14.99 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter (pin compatible w/ TUYA 2S), 4MB Flash, -40 85C Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

2.4 GHz ADC, GPIO, PWM, UART 3 V 3.6 V - 40 C + 85 C 17.91 mm x 14.99 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz ADC, GPIO, PWM, UART 3 V 3.6 V - 40 C + 85 C 17.91 mm x 14.99 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter, 2MB Flash, PCB antenna Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250
Reel: 250

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter, 4MB Flash, PCB antenna Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250
Reel: 250

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n
Quectel Multiprotocol Modules Wi-Fi 6, 2.4GHz, BLE5.2, RISC-V, ACK SDK for Matter, 4MB Flash, 512 KB SRAM, PCB antenna, -40C to 105C Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250
Reel: 250
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm BLE 5.2 802.11 b/g/n/ax Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm BLE 5.2 802.11 b/g/n/ax
Quectel Multiprotocol Modules Wi-Fi 4, 2.4 GHz, BLE5.2, 256 KB RAM, 4 MB flash, 1 1 antenna: LLC (pin), -40 105C, DIP package (FF) Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250
Reel: 250
Reel
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, Bluetooth 5.2, DBS, M.2 FF
Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200
Tray
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm Bluetooth LTE Cat 1 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

PCIe, USB 2.0 3.3 V 4.3 V - 30 C + 75 C 32 mm x 29 mm x 2.4 mm 5G BDS, Galileo, GLONASS, GPS, QZSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.8 V 3.8 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS Reel