Aluminium Electrolytic Capacitors - Radial Leaded

Results: 27 048
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 450V 33uF 1626 330mA 1 521In Stock
Min.: 1
Mult.: 1

33 uF 450 VDC REA Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V 20% 10 x 12 1 577In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Low Impedance Electrolytic Capacitors 4000 Hour - 55 C + 105 C Radial 136 RVI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16V 20% 12.5 x 25 761In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 2.2 A - 40 C + 105 C Straight Radial 190 RTL Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 400V 10x12mm 105C 3000h 2 354In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC General Purpose Electrolytic Capacitors 3000 Hour - 40 C + 105 C Radial 152 RMH Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 35V 1200uF 20% 12.5x25mm AEC-Q200 8000h 105C 494In Stock
Min.: 1
Mult.: 1

1200 uF 35 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 20 % 3.2 A - 40 C + 105 C Straight Radial 172 RLX AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 16V 2200uF 12.5x20mm AEC-Q200 7000h 105C 1 139In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 20 % 2.6 A - 40 C + 105 C Straight Radial 172 RLX AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63V 20% 16 x 25 3 722In Stock
Min.: 1
Mult.: 1

470 uF 63 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.5 A 55 mOhms - 55 C + 105 C Straight Radial 136 RVI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 20% 25volts 2 744In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 10 mm 16 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 1.1 A - 55 C + 125 C Straight Radial 146 RTI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 20% 63volts 1 183In Stock
Min.: 1
Mult.: 1

470 uF 63 VDC 18 mm 20 mm 7.5 mm High Temp Electrolytic Capacitors 4000 Hour 20 % 1.5 A 55 mOhms - 55 C + 125 C Straight Radial 146 RTI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 16V 4700uF 18x20mm AEC-Q200 7000h 105C 445In Stock
Min.: 1
Mult.: 1

4700 uF 16 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 20 % 3.45 A - 40 C + 105 C Straight Radial 172 RLX AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 25V 3900uF 20% 16.25mm AEC-Q200 10000h 105C 519In Stock
Min.: 1
Mult.: 1

3900 uF 25 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 20 % 3.81 A - 40 C + 105 C Straight Radial 172 RLX AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 25V 1500uF 20% 12.5x20mm AEC-Q200 7000h 105C 952In Stock
Min.: 1
Mult.: 1

1500 uF 25 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 20 % 2.6 A - 40 C + 105 C Straight Radial 172 RLX AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 50V 100uF 20% 5 405In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 50 VDC 8.2 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 3000 Hour 250 mA 700 mOhms Radial 036 RSP Ammo Pack
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63V 20% 12.5 x 20 112In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 63 VDC Low Impedance Electrolytic Capacitors 4000 Hour - 55 C + 105 C Radial 136 RVI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 20 2 538In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 630 mA - 55 C + 105 C Straight 22 mm Radial 136 RVI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25V 20% 12.5 x 25 1 374In Stock
Min.: 1
Mult.: 1
Reel: 250

1000 uF 25 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.071 A 34 mOhms - 55 C + 105 C Straight Radial 136 RVI Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 47uF 100V 20% 10 x 16 2 905In Stock
Min.: 1
Mult.: 1

47 uF 100 VDC Low Impedance Electrolytic Capacitors 4000 Hour - 55 C + 105 C Radial 136 RVI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 20% 25volts 1 810In Stock
Min.: 1
Mult.: 1

1000 uF 25 VDC 12.5 mm 20 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 1.6 A - 55 C + 125 C Straight Radial 146 RTI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 400V 10uF 20% AEC-Q200 2 237In Stock
Min.: 1
Mult.: 1
Reel: 800

10 uF 400 VDC General Purpose Electrolytic Capacitors 3000 Hour - 40 C + 105 C Radial MAL2152 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% STD Leads 8 495In Stock
Min.: 1
Mult.: 1

1000 uF 25 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 680 mA 270 mOhms - 40 C + 105 C Straight Radial B41851 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 100uF 400V 30x40mm 523In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 30 mm 40 mm General Purpose Electrolytic Capacitors 5000 Hour - 10 %, + 30 % 840 mA 1275 mOhms - 40 C + 85 C Snap In Radial 050/052 PED-PW Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 400V 40x50mm 253In Stock
Min.: 1
Mult.: 1

470 uF 400 VDC 40 mm 50 mm 20 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 2.12 A 340 mOhms - 40 C + 85 C Snap In Radial 053 PEC-PW Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 35V 100uF 20% 2 840In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC 8.2 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 240 mA Radial 116 RLL Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 220uF25V8,2x1185C3000h 4 047In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC 8.2 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 3000 Hour 310 mA 0.55 Ohms Radial MAL2036 Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL 761In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF REH Ammo Pack