RAMXEED F-RAM

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) T&R (125C) 5 586In Stock
Min.: 1
Mult.: 1
Reel: 500

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C) 1 182In Stock
Min.: 1
Mult.: 1
Reel: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
RAMXEED F-RAM 4Mbit FeRAM (256k x16) parallel interface - TSOP44 tray 1 058In Stock
Min.: 1
Mult.: 1

4 Mbit Parallel 256 k x 16 TSOP-44 75 ns, 95 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 1Mbit FeRAM (128k x8) parallel interface - TSOP48 tray 1 284In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 128 k x 8 TSOP-48 100 ns 3 V 3.6 V - 40 C + 85 C Tray

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (AEC-Q100 125C) 1 179In Stock
1 500Expected 7/22/2026
Min.: 1
Mult.: 1
Reel: 1 500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 8Mbit FeRAM (1M x8) parallel interface - TSOP44 tray 28In Stock
Min.: 1
Mult.: 1

8 Mbit Parallel 1 M x 8 TSOP-44 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C - SOP8 tube 198In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
RAMXEED F-RAM 1Mbit FeRAM (64k x16) parallel interface - TSOP48 tray 4In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 64 k x 16 TSOP-48 100 ns 3 V 3.6 V - 40 C + 85 C Tray

RAMXEED F-RAM 256kbit FeRAM with x8 parallel interface - TSOP28 tray 32In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 TSOP-28 70 ns 2.7 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (AECQ100 125C) 175In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7-3.6V - SOP8 tube 6 643In Stock
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R 546In Stock
Min.: 1
Mult.: 1
Reel: 1 500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 tube 48In Stock
Min.: 1
Mult.: 1

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.7 V 3.6 V - 40 C + 85 C Tube
RAMXEED MB85RQ8MXPF-G-BCE1
RAMXEED F-RAM 8Mbit FeRAM with QSPI interface, 3V - SOIC16 tray 22In Stock
Min.: 1
Mult.: 1

SOP-16 Tube

RAMXEED F-RAM 16kbit FeRAM with I2C serial interface, 5V - SOP8 T&R 1 098In Stock
Min.: 1
Mult.: 1
Reel: 1 500

16 kbit I2C 1 MHz 2 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 401In Stock
Min.: 1
Mult.: 1
Reel: 1 500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R 1 198In Stock
Min.: 1
Mult.: 1
Reel: 1 500

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7-3.6V - SOP8 T&R 8 378In Stock
Min.: 1
Mult.: 1
Reel: 1 500

64 kbit SPI 20 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) T&R 506In Stock
Min.: 1
Mult.: 1
Reel: 500

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) tube 834In Stock
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R 1 996In Stock
Min.: 1
Mult.: 1
Reel: 1 500

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C) 745In Stock
Min.: 1
Mult.: 1
Reel: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V - SON8 T&R 2 732In Stock
7 500Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 1 500

64 kbit I2C 3.4 MHz 8 k x 8 SON-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R 1 056In Stock
1 500Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 1 500

64 kbit SPI 10 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 1 291In Stock
Min.: 1
Mult.: 1
Reel: 1 500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel