New Sensor Interface

Texas Instruments TIOL221 Transceiver withstands up to 1.2kV (500Ω) per IEC 61000‑4‑5 surge requirements and includes built‑in protection against reverse polarity. This transceiver integrates dual low-power output drivers with active reverse-polarity protection. The TIOL221 transceiver can be configured to generate a wake-up pulse and be used in IO-link master applications. This transceiver features overcurrent, overvoltage, and over-temperature protections. The TIOL221 device also provides a driver output current limit via an external resistor. This transceiver is ideal for field transmitters and actuators, factory automation, process automation, and IO-link PHY in remote IO.
-
Texas Instruments TIOL221 TransceiverWithstands up to 1.2kV (500Ω) per IEC 61000‑4‑5 surge requirements and includes built‑in protection.09.03.2026 -
Vishay VCSEL-Based Proximity SensorsEnables precise distance‑sensing in consumer, industrial, and handheld applications.17.02.2026 -
ScioSense LTDC-X3 Time-to-Digital ConverterOffers high time measurement resolution and high output data rate required in LiDAR systems.27.01.2026 -
Allegro MicroSystems A17802 Advanced Inductive Position Sensor ICDesigned to measure the rotational angle of a metallic target with sine/cosine output.18.06.2025 -
Renesas Electronics ZSSC3286 Sensor Signal Conditioner ICEnhances the functionality and integration of resistive sensors in industrial applications.16.10.2024 -
Nisshinbo ND1160 IO-Link Device TransceiverDetects the status of connected devices and is used in programmable logic controllers.04.10.2024 -
Infineon Technologies Intuitive Sensing TechnologyEnables simple, effortless user interactions with all kinds of smart devices.03.07.2024 -
Texas Instruments LDC5071-Q1 Inductive Position SensorFeatures high resolution and accuracy of ≤1° at rotational speeds up to 480,000RPM.05.02.2024 -
STMicroelectronics VL53L4ED ToF High Accuracy Proximity SensorDesigned for high-accuracy, short-range measurements that require extended temperature capability.31.01.2024 -
Allegro MicroSystems Clean EnergyA solution to advance technology for a safer, more sustainable future.18.12.2023 -
Apex Microtechnology AIC1601 Inductive Proximity Sensor ICDesigned for inductive proximity applications and can be used with a range of inductive transducers.04.10.2023 -
STMicroelectronics VL53L8CH Time-of-Flight (ToF) SensorOffers improved performance under ambient light and features a wide 65° diagonal Field of View.24.07.2023 -
STMicroelectronics VL53L7CH Time-of-Flight (ToF) SensorFeatures 90° diagonal FoV and Compact and Normalized Histogram (CNH) innovative data output.24.07.2023 -
Allegro MicroSystems ATS19581 GMR Gear Tooth SensorOffers an extensive feature set for high flexibility, reliability, and performance levels.22.05.2023 -
Vishay VCNL36828P Proximity SensorsIntegrates a VCSEL, photodiode, and ASIC.09.05.2023 -
Texas Instruments TIOS102/TIOS102x Digital Sensor Output DriversDevices are configurable as high-side, low-side, or push-pull drivers.06.03.2023 -
STMicroelectronics VL53L8CX 8x8 Multizone Time-of-Flight SensorEnhances performance under ambient light with reduced power consumption.01.03.2023 -
Allegro MicroSystems ATS19480 GMR Transmission Speed Sensor ICSolution for applications requiring speed information using ferromagnetic gear tooth targets.21.02.2023 -
Allegro MicroSystems A19351 GMR Wheel Speed/Direction Sensor ICsDesigned to measure ring magnets used in automotive braking systems.17.01.2023 -
Texas Instruments TIOL112x IO-Link TransceiversImplements the IO-Link interface for industrial bidirectional, point-to-point communication.24.05.2022 -
Allegro MicroSystems 0A to 50A Integrated Current Sensors ICsFully integrated, high-isolation current sensor solutions with very low resistance.09.05.2022 -
Allegro MicroSystems Magnetic Speed Sensor ICsA comprehensive portfolio covering the full range of speed and speed with direction sensor ICs.09.05.2022 -
Allegro MicroSystems A17502 Dual Output Speed & Direction Sensor ICsDesigned for rotational position sensing of a ring magnet target in electric motor applications.09.05.2022 -
Allegro MicroSystems Special Purpose & E-Motor Speed Sensor ICsOffers an extensive portfolio of optimized solutions for many non-automotive applications.09.05.2022 -
Allegro MicroSystems Transmission Sensor ICsA comprehensive portfolio utilizing leading Hall & GMR technologies w/output interfaces & protocols.09.05.2022 -